Seiko RX-4581NB:B3:ROHS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N22 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Seiko RX-4581NB:B3:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.