This real time clock timer IC from Seiko operates over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V, with a minimum of 1.7V and a maximum of 5.5V. The device has 14 terminals and is packaged in a 14-pin SOP-14 package, which is ROHS compliant. The IC is suitable for use in applications requiring a timer or real time clock function.
Seiko RX-8025SA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10.1 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Seiko RX-8025SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.