The RX8010SJB is an industrial-grade real-time clock timer IC from Seiko, featuring a supply voltage range of 1.6V to 5.5V and a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and a dual terminal position. The IC is packaged in a SOP-8 format with dimensions of 3.9mm width and 7mm length. It is designed for use with uPs, uCs, and peripheral ICs.
Seiko RX8010SJB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.