Surface mount voltage detector IC with a 2V reset threshold, featuring active low, open-drain output. Monitors a single voltage with a supply voltage range of 950mV to 5.5V. Offers a maximum output current of 50mA and a low operating supply current of 350nA. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 300mW. Packaged in tape and reel, this component is RoHS compliant.
Seiko S-1000N20-I4T1G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.02V |
| Min Reset Threshold Voltage | 1.98V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Overvoltage Threshold | 2.02V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 350nA |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.98V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1000N20-I4T1G to view detailed technical specifications.
No datasheet is available for this part.