
Surface mount voltage detector IC with a 2.5V threshold, featuring active-low reset. Operates from 950mV to 5.5V supply voltage, with a typical supply current of 350nA. Monitors a single voltage input, offering undervoltage detection at 2.475V and overvoltage detection at 2.525V. Packaged in SNT-4A for tape and reel distribution, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Seiko S-1000N25-I4T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-1000N25-I4T1G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.525V |
| Min Reset Threshold Voltage | 2.475V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Overvoltage Threshold | 2.525V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 350nA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.475V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1000N25-I4T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.