
The Seiko S-1000N40-I4T1G is a simple reset/power-on reset IC with a single monitored input and a threshold voltage of 4V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. This IC is RoHS compliant and available in a tape and reel packaging with 5000 units per package. It is suitable for surface mount applications and has a low operating supply current of 350nA.
Seiko S-1000N40-I4T1G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.04V |
| Min Reset Threshold Voltage | 3.96V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350nA |
| Overvoltage Threshold | 4.04V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.96V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1000N40-I4T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.