
The S-1111B18MC-NYDTFG is a 1.8V linear voltage regulator with an output current of 150mA and a maximum power dissipation of 600mW. It operates over a wide input voltage range of 2V to 6.5V and is available in a surface mount SOT-23-5 package. The device is RoHS compliant and suitable for use in applications requiring a stable 1.8V output. It can withstand operating temperatures between -40°C and 85°C.
Seiko S-1111B18MC-NYDTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 600mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1111B18MC-NYDTFG to view detailed technical specifications.
No datasheet is available for this part.