
The S-1112B15PI-L6ATFG is a 1.5V linear voltage regulator from Seiko. It can supply up to 150mA of output current and has a dropout voltage of 320mV. The device is packaged in an SMD/SMT package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The S-1112B15PI-L6ATFG is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Seiko S-1112B15PI-L6ATFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-1112B15PI-L6ATFG technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 320mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1112B15PI-L6ATFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
