LDO Regulator Pos 1.8V 0.15A 5-Pin SON(A) T/R
Seiko S-1112B18PN-L6DTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 280mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1112B18PN-L6DTFG to view detailed technical specifications.
No datasheet is available for this part.