
The S-1112B20PI-L6FTFG is a 2V fixed output linear voltage regulator from Seiko with an accuracy of 1%. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The regulator is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Seiko S-1112B20PI-L6FTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-1112B20PI-L6FTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1112B20PI-L6FTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.