
The S-1112B21MC-L6GTFG is a 2.1V linear voltage regulator from Seiko, featuring an accuracy of 1% and a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The regulator is packaged in a SOT-23-5 case and is mounted via surface mount. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Seiko S-1112B21MC-L6GTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-1112B21MC-L6GTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1112B21MC-L6GTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
