The S-1112B27PN-L6MTFG is a linear voltage regulator LDO from Seiko with an output voltage of 2.7V and an output current of 150mA. It operates from a maximum input voltage of 6.5V and has a dropout voltage of 200mV. The device is available in a SON package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is not radiation hardened.
Seiko S-1112B27PN-L6MTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 200mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.