The S-1112B30PI-L6PTFG is a single-output linear voltage regulator with an output voltage of 3V and an output current of 150mA. It operates from a minimum input voltage of 2V and a maximum input voltage of 6.5V, with a dropout voltage of 190mV. The device is suitable for surface mount applications and has a maximum power dissipation of 500mW. It is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Seiko S-1112B30PI-L6PTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 190mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.