The S-1112B30PN-L6PTFG is a 3V linear voltage regulator from Seiko with an accuracy of 1%. It is packaged in a SON package and is designed for surface mount applications. The device can handle a maximum input voltage of 6.5V and a minimum input voltage of 2V, with a dropout voltage of 190mV. The operating temperature range is from -40°C to 85°C.
Seiko S-1112B30PN-L6PTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 190mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.