
The S-1112B33PI-L6STFG is a linear voltage regulator with an output voltage of 3.3V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is packaged in a surface mount package and is available in quantities of 5000. It is compliant with RoHS regulations.
Sign in to ask questions about the Seiko S-1112B33PI-L6STFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-1112B33PI-L6STFG technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 190mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1112B33PI-L6STFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
