The S-1112B33PN-L6STFG is a 3.3V fixed output linear voltage regulator with an accuracy of 1%. It is available in a SON package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum output current of 150mA. It is not radiation hardened.
Seiko S-1112B33PN-L6STFG technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.