The S-1112B47MC-L7GTFG is a single-output linear voltage regulator from Seiko. It operates within a temperature range of -40°C to 85°C and is capable of delivering up to 150mA of output current. The device has a dropout voltage of 190mV and a maximum power dissipation of 600mW. It is available in a SOT-23-5 package and is suitable for surface mount applications. The S-1112B47MC-L7GTFG is RoHS compliant.
Sign in to ask questions about the Seiko S-1112B47MC-L7GTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-1112B47MC-L7GTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 190mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1112B47MC-L7GTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
