Seiko S-1131B18UA-N4DTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 700mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1131B18UA-N4DTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.