IC Reg Linear 2V 300MA SOT89-3
Seiko S-1131B20UA-N4FTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 500mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1131B20UA-N4FTFG to view detailed technical specifications.
No datasheet is available for this part.