The S-1131B42UA-N5BTFG is a linear voltage regulator with an output voltage of 4.2V and an output current of 300mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is packaged in a SOT-89-3 case and is mounted using surface mount techniques. It is RoHS compliant and does not undergo radiation hardening.
Seiko S-1131B42UA-N5BTFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 200mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 4.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1131B42UA-N5BTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
