Positive fixed 3V output linear voltage regulator (LDO) with a maximum output current of 300mA. Features a 1% accuracy and a low dropout voltage of 130mV. Operates with an input voltage range from 2V to 6.5V. Housed in a 6-pin SOT-89-5 surface mount package, suitable for tape and reel packaging. RoHS compliant with an operating temperature range of -40°C to 85°C.
Seiko S-1132B30-U5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 130mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1132B30-U5T1G to view detailed technical specifications.
No datasheet is available for this part.