
The S-1132B32-M5T1G is a single-output linear voltage regulator with an output voltage of 3.2V and a maximum output current of 300mA. It operates from a minimum input voltage of 2V and a maximum input voltage of 6.5V, with a dropout voltage of 130mV. The regulator is available in a surface-mount SOT-23-5 package and is suitable for operation over a temperature range of -40°C to 85°C. The S-1132B32-M5T1G is RoHS compliant and available in quantities of 3000 per reel.
Seiko S-1132B32-M5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1132B32-M5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.