
The S-1132B36-M5T1G is a linear voltage regulator from Seiko with an output voltage of 3.6V and a maximum output current of 300mA. It features a dropout voltage of 100mV and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOT-23-5 case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 3000 per reel.
Seiko S-1132B36-M5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1132B36-M5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.