The S-1132B46-U5T1G is a single-output linear voltage regulator from Seiko with an output voltage of 4.6V and an output current of 300mA. It operates from a minimum input voltage of 2V and a maximum input voltage of 6.5V, with a dropout voltage of 100mV. The regulator is available in a SOT-89-5 package and is suitable for surface mount applications. It has a maximum power dissipation of 500mW and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Seiko S-1132B46-U5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 4.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.