The S-1142B50H-E6T2U is a 5V fixed linear voltage regulator from Seiko with an accuracy of 1%. It is packaged in HSOP and has a maximum power dissipation of 1.9W. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant. It is designed for surface mount applications and is available on tape and reel.
Seiko S-1142B50H-E6T2U technical specifications.
| Accuracy | 1% |
| Package/Case | HSOP |
| Max Input Voltage | 50V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1142B50H-E6T2U to view detailed technical specifications.
No datasheet is available for this part.