
The S-1165B33MC-N6STFG is a single-output linear voltage regulator from Seiko with an output voltage of 3.3V and an output current of 200mA. It operates from a minimum input voltage of 2V and a maximum input voltage of 6.5V, with a dropout voltage of 140mV. The device is packaged in a SOT-23-5 surface mount package and is rated for a maximum power dissipation of 300mW. The operating temperature range is -40°C to 85°C, and the device is RoHS compliant.
Sign in to ask questions about the Seiko S-1165B33MC-N6STFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-1165B33MC-N6STFG technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1165B33MC-N6STFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
