The S-1167B24-I6T2G is a 2.4V fixed output linear voltage regulator from Seiko. It operates from a 2V to 6.5V input voltage range and can supply up to 150mA of output current. The device is packaged in a surface mount SMD/SMT package and is suitable for operating temperatures between -40°C and 85°C. The S-1167B24-I6T2G is RoHS compliant and available in tape and reel packaging.
Seiko S-1167B24-I6T2G technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 230mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.4V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1167B24-I6T2G to view detailed technical specifications.
No datasheet is available for this part.