Positive fixed output linear voltage regulator IC, providing a stable 3.3V output with 150mA maximum output current. Features a low dropout voltage of 140mV and high accuracy of 1%. Operates with input voltages ranging from 2V to 6.5V, and is housed in a compact SOT-23-5 surface mount package. Suitable for applications requiring efficient power management within an operating temperature range of -40°C to 85°C.
Seiko S-1167B33-M5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1167B33-M5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
