The S-1200B26-I6T2G is a linear voltage regulator from Seiko with an output voltage of 2.6V and an output current of 150mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -40°C to 85°C. The regulator is packaged in a surface mount SMD/SMT package and is RoHS compliant.
Seiko S-1200B26-I6T2G technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 160mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1200B26-I6T2G to view detailed technical specifications.
No datasheet is available for this part.