
The S-1200B37-I6T2G is a single-output linear voltage regulator from Seiko with an output voltage of 3.7V and a maximum output current of 150mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -40°C to 85°C. The regulator is packaged in a surface mount SMD/SMT package and is RoHS compliant. It has a dropout voltage of 130mV and can handle a maximum input voltage of 10V.
Seiko S-1200B37-I6T2G technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 130mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.7V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1200B37-I6T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
