The S-1200B40-M5T1G is a linear voltage regulator with an output voltage of 4V and an output current of 150mA. It has a maximum power dissipation of 600mW and a dropout voltage of 130mV. The device operates over a temperature range of -40°C to 85°C and is available in a SOT-23-5 package, suitable for surface mount applications. The S-1200B40-M5T1G is RoHS compliant and is packaged in tape and reel quantities of 3000 units.
Seiko S-1200B40-M5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1200B40-M5T1G to view detailed technical specifications.
No datasheet is available for this part.