The Seiko S-1701P5015-M5T1G is a 5V linear voltage regulator with an output current of 400mA. It is packaged in a SOT-23-5 case and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The maximum power dissipation is 420mW and the dropout voltage is 140mV.
Seiko S-1701P5015-M5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.