The Seiko S-1701W3025-U5T1G is a linear voltage regulator with an output voltage of 3V and an output current of 400mA. It operates within a temperature range of -40°C to 85°C and is available in a SOT-89-5 package. The device is RoHS compliant and suitable for surface mount applications. The Seiko S-1701W3025-U5T1G has a dropout voltage of 140mV and a maximum power dissipation of 1W.
Sign in to ask questions about the Seiko S-1701W3025-U5T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-1701W3025-U5T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-1701W3025-U5T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.