The S-24C01BDP is a 1Kb memory IC with a 128x8 organization, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The IC has a maximum frequency of 100kHz and an access time of 3500ns. It is available in a DIP package with a quantity of 50 units.
Seiko S-24C01BDP technical specifications.
| Access Time | 3500ns |
| Package/Case | DIP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2V |
| Organization | 128 x 8 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.