The S-24C01BFJ-TB is a 1Kb EEPROM IC from Seiko, packaged in a SOP package. It features an organization of 128 x 8 and a maximum frequency of 100kHz. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The S-24C01BFJ-TB is not RoHS compliant.
Seiko S-24C01BFJ-TB technical specifications.
| Access Time | 3500ns |
| Package/Case | SOP |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2V |
| Organization | 128 x 8 |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.