
The S-24C01BMFN-TB is a 1Kb 2-Wire EEPROM IC from Seiko, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 100kHz. The device is designed to work with a supply voltage of 5V, with a minimum and maximum supply voltage of 2V and 5.5V, respectively. The S-24C01BMFN-TB is not RoHS compliant.
Seiko S-24C01BMFN-TB technical specifications.
| Access Time | 3500ns |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Package Quantity | 3000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.