Seiko S-24C02BFJ-TB technical specifications.
| Access Time | 3500ns |
| Package/Case | SOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2V |
| Organization | 256 x 8 |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.