The S-24CS02AFJ-TB is a 2Kb memory IC with I2C and serial interfaces, packaged in a SOP case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.8V to 5.5V, with an operating current of 4mA. The device is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Seiko S-24CS02AFJ-TB technical specifications.
| Package/Case | SOP |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5.5V |
| Organization | 256 x 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.