
The S-25C040A0I-J8T1U is a 4Kb SPI EEPROM from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 1.6V and 5.5V and is packaged in a SOP case. The device is lead free and RoHS compliant. It has a frequency of 5MHz and is suitable for use in serial interfaces.
Sign in to ask questions about the Seiko S-25C040A0I-J8T1U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-25C040A0I-J8T1U technical specifications.
| Package/Case | SOP |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-25C040A0I-J8T1U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
