Seiko S-3511AEFS-TB01 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-3511AEFS-TB01 to view detailed technical specifications.
No datasheet is available for this part.