The S-35190A-J8T1G is a real time clock IC with two outputs, designed to operate at 3V. It is packaged in a SOP format and is suitable for surface mount applications. The IC can withstand temperatures between -40°C and 85°C. It is compliant with RoHS regulations and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seiko S-35190A-J8T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 3-WIRE |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-35190A-J8T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
