Real Time Clock IC with serial interface, supporting I2C and 2-wire communication. Features clock, calendar, alarm, and battery backup functions with two outputs. Operates across a wide temperature range from -40°C to 85°C with a supply voltage from 1.3V to 5.5V. Packaged in an 8-pin SOP for surface mount technology (SMT) termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seiko S-35390A-J8T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-35390A-J8T1G technical specifications.
| Package/Case | SOP |
| Interface | Serial, I2C, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-35390A-J8T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.