The S-35390A-J8T1U is a SOP packaged IC with an I2C interface. It is designed to operate over a temperature range of -40°C to 85°C and is compatible with supply voltages between 1.3V and 5.5V. The device is lead free and RoHS compliant. It has a nominal supply current of 6uA and is suitable for use in applications where a low power consumption is required.
Seiko S-35390A-J8T1U technical specifications.
| Package/Case | SOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Wire |
| Nominal Supply Current | 6uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-35390A-J8T1U to view detailed technical specifications.
No datasheet is available for this part.