
Serial Real Time Clock IC, 8-Pin TSSOP package for surface mount. Features I2C and 2-wire serial interface with YY-MM-DD-dd date and HH:MM:SS (12/24 hr) time formats. Operates from 1.3V to 5.5V, with a typical operating voltage of 3V. Supports a wide temperature range from -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Seiko S-35390A-T8T1G technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-35390A-T8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
