Real-time clock integrated circuit featuring an I2C interface for efficient communication. Operates across a wide temperature range from -40°C to 85°C, with a supply voltage range of 1.3V to 5.5V. This RoHS compliant component offers a nominal supply current of 6µA, making it suitable for low-power applications. Designed for wire mounting, it provides reliable timekeeping functionality.
Seiko S-35392A-I8T1U technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.3V |
| Mount | Wire |
| Nominal Supply Current | 6uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-35392A-I8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.