The S-80125ANMC-JCKT2G is a surface mount Simple Reset/Power-On Reset IC from Seiko, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 600mW and a maximum supply voltage of 10V. This IC has a single monitored input and voltage, with a reset threshold voltage of 2.5V and an overvoltage threshold of 2.55V. It is RoHS compliant and available in a package quantity of 3000 units per reel.
Seiko S-80125ANMC-JCKT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 32.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.45V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80125ANMC-JCKT2G to view detailed technical specifications.
No datasheet is available for this part.