
Surface mount voltage detector IC with a 2.6V threshold, monitoring a single voltage. Features a 2.548V undervoltage threshold and 2.652V overvoltage threshold, operating from 950mV to 10V. Provides active-low, push-pull output with a 65ms reset timeout. Packaged in SNT-4A for tape and reel, RoHS compliant, with a maximum power dissipation of 300mW and an operating temperature range of -40°C to 85°C.
Seiko S-80126BLPF-JELTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.652V |
| Min Reset Threshold Voltage | 2.548V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.652V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.548V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80126BLPF-JELTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
