
2.8V voltage detector IC with 2% accuracy, featuring a SOT-23-5 surface mount package. Operates across a wide temperature range of -40°C to 85°C with a maximum power dissipation of 600mW. Monitors a single voltage with a reset threshold between 2.744V and 2.856V, and supports supply voltages from 700mV to 10V. This simple reset/power-on reset IC includes an active low totem-pole output and a 100ms reset delay. Packaged on tape and reel, this RoHS compliant component offers a nominal supply current of 1.5µA.
Seiko S-80128BLMC-JENT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.856V |
| Min Reset Threshold Voltage | 2.744V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 100ms |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80128BLMC-JENT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
