The S-80129CLPF-JIOTFG is a simple reset/power-on reset IC with a threshold voltage range of 2.842V to 2.958V. It is designed to operate within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. This IC is available in a surface mount package and is compliant with RoHS regulations. It is not radiation hardened and has a reset timeout of 130ms. The S-80129CLPF-JIOTFG is suitable for use in applications requiring a simple reset function.
Seiko S-80129CLPF-JIOTFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.958V |
| Min Reset Threshold Voltage | 2.842V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.958V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.842V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80129CLPF-JIOTFG to view detailed technical specifications.
No datasheet is available for this part.