
3V voltage detector IC with active low reset, featuring a 3% accuracy and a reset threshold range of 2.94V to 3.06V. This surface mount component operates within a supply voltage range of 950mV to 10V, consuming a nominal supply current of 1.5µA. Housed in an SOT-23-5 package, it offers a reset delay time of 100ms and a reset timeout of 65ms. Suitable for applications requiring simple reset or power-on reset functionality, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Seiko S-80130BNMC-JGPT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-80130BNMC-JGPT2G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 100ms |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Series | S-801 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80130BNMC-JGPT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
